打印页面
不再進貨
产品概述
The 36.A0740 is an 8-position white wire-to-board low-profile Terminal Block without retention posts. It is ideal for manufacturers of professional electronic, data communications and computer peripheral equipment. High corrosion resistance is maintained by the gas-tight contacts which were designed for fast and reliable PCB mounting and will accommodate 22 to 26 AWG solid or stranded wire without the need to wire strip or solder. The contacts may be re-terminated up to 200 times in line with BT specification D2920. Patented retention devices prevent the connector body from separating from the contacts without the need for additional heat staking operations.
- UL94V-0 Flammability rating
- IDC contact accepts 2 wires for daisy chaining applications
- Low wire insertion force reduces the risk of PCB damage
- Optional markings for circuit identification
- No heat-staking required
- 0.75mm PCB hole allows more tracks between pad
- Solder tail length compatible with industry standard 1.6mm PCB
- 22 to 26AWG Solid wire range
技术规格
节距
4.1mm
电线尺寸, AWG 最小值
26AWG
导体横截面积
-
额定电流
-
块定位
通孔竖直
SVHC(高度关注物质)
No SVHC (17-Jan-2023)
路数
8路
电线尺寸, AWG 最大值
22AWG
导线连接方法
-
额定电压
-
产品范围
KATT S
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
税则号:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (17-Jan-2023)
下载产品合规证书
产品合规证书
重量(千克):.002