打印页面
图片仅用于图解说明,详见产品说明。

不再進貨
产品信息
制造商MOLEX
制造商产品编号55622-0808复制
库存编号1507938
产品范围SlimStack 55622
也称为GTIN UPC EAN: 800753130340
连接器安装表面安装
触点材料黄铜
触芯镀层镀金触芯
产品范围SlimStack 55622
接触终端类型表面安装
产品概述
Molex's SlimStack Microminiature Plugs and Receptacles are available in various pitch sizes, mated heights and circuit sizes to deliver design flexibility while meeting tight-packaging needs. As consumers continue to demand smaller devices, the need for microminiature designs grow. Molex's SlimStack Connectors can meet these low-profile needs with pitch sizes as small as 0.35mm, mated heights as low as 0.60mm, and widths as narrow as 2.00mm.
- Wide alignment guides allows for easy mating
- Dual contact design provides secure reliability
- Floating style for improved assembly operability
- Contact locks provides audible "click" to ensure a secure mating
- Small body and low profile provides space saving and high PWB design flexibility
- A wide variety of height and circuit variations that provides flexibility including printed wiring board (PWB) applications
技术规格
连接器安装
表面安装
触芯镀层
镀金触芯
接触终端类型
表面安装
触点材料
黄铜
产品范围
SlimStack 55622
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
下载产品合规证书
产品合规证书
重量(千克):.001