打印页面
图片仅用于图解说明,详见产品说明。

制造商MOLEX
制造商产品编号52991-0308-TR750复制
库存编号2903874
产品范围SlimStack 52991
也称为52991-0308, GTIN UPC EAN: 800754364355
您的零件号
可订购
制造商标准交货时间:30 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 750+ | CNY11.100 (CNY12.543) |
| 2250+ | CNY9.990 (CNY11.2887) |
包装规格:单件(整卷供应)
最低: 750
多件: 750
CNY8,325.00 (CNY9,407.25 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商MOLEX
制造商产品编号52991-0308-TR750复制
库存编号2903874
产品范围SlimStack 52991
也称为52991-0308, GTIN UPC EAN: 800754364355
技术数据表
Mezzanine连接器类型插座
节距0.5mm
排数2排
触芯数量30触点
连接器安装表面安装
触点材料磷青铜
触芯镀层镀金触芯
产品范围SlimStack 52991
接触终端类型表面安装
产品概述
Molex's SlimStack Microminiature Plugs and Receptacles are available in various pitch sizes, mated heights and circuit sizes to deliver design flexibility while meeting tight-packaging needs. As consumers continue to demand smaller devices, the need for microminiature designs grow. Molex's SlimStack Connectors can meet these low-profile needs with pitch sizes as small as 0.35mm, mated heights as low as 0.60mm, and widths as narrow as 2.00mm.
- Wide alignment guides allows for easy mating
- Dual contact design provides secure reliability
- Floating style for improved assembly operability
- Contact locks provides audible "click" to ensure a secure mating
- Small body and low profile provides space saving and high PWB design flexibility
- A wide variety of height and circuit variations that provides flexibility including printed wiring board (PWB) applications
技术规格
Mezzanine连接器类型
插座
排数
2排
连接器安装
表面安装
触芯镀层
镀金触芯
接触终端类型
表面安装
节距
0.5mm
触芯数量
30触点
触点材料
磷青铜
产品范围
SlimStack 52991
技术文档 (1)
52991-0308-TR750 的替代之选
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
税则号:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.5