打印页面
95 有货
需要更多?
95 件可于 5-6 个工作日内送达(美国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY37.330 (CNY42.1829) |
| 10+ | CNY35.810 (CNY40.4653) |
| 100+ | CNY31.450 (CNY35.5385) |
| 250+ | CNY28.490 (CNY32.1937) |
| 500+ | CNY27.350 (CNY30.9055) |
| 1000+ | CNY25.820 (CNY29.1766) |
包装规格:每个
最低: 1
多件: 1
CNY37.33 (CNY42.18 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商3M
制造商产品编号38704-FF880复制
库存编号3499602
也称为7100226324
技术数据表
IDC连接器类型-
触芯类型-
节距-
排数2排
触芯数量8触点
连接器安装电缆安装
触点材料铜合金
触芯镀层镀镍触芯
产品范围Mini-Clamp 387 Series
SVHC(高度关注物质)To Be Advised
产品概述
3M™ splash-proof one piece branch link connector, 387 series enables branching into the main network wire (20 to 16 AWG) in an environment that needs splash-proof (IPX4) protection. The one-piece connector design is field-terminable and requires no special equipment. The field-terminability provides the ability to optimize the system routing. The one-piece connector design reduces installed system space and requires less parts to manage during the installation. IPX4 rating makes this connector idea for applications where there may be water condensation or near wet-operations, such as washing operations for foods, cosmetics and pharmaceuticals.
- Enables Branching from main wire to branch wire in the field with No special equipment
- Provides splash-proof (IPX4) protection, ideal for environments with high humidity
- Easy, labour saving and reliable IDC termination
- Single-action IDC termination connector for T-branching and splicing of sensor and field networks
- Easy field termination with No special wire preparation – No stripping, tinning or special tooling
- Compatible with conductor size of 18AWG with other gauges available upon special request
- Ability to install wire-saving system
- Single-Connector option means less parts and less sample
- Simple, reliable connection
技术规格
IDC连接器类型
-
节距
-
触芯数量
8触点
触点材料
铜合金
产品范围
Mini-Clamp 387 Series
触芯类型
-
排数
2排
连接器安装
电缆安装
触芯镀层
镀镍触芯
SVHC(高度关注物质)
To Be Advised
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
税则号:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.004536