打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:26 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY24.300 (CNY27.459) |
| 10+ | CNY20.040 (CNY22.6452) |
| 100+ | CNY16.920 (CNY19.1196) |
| 250+ | CNY16.300 (CNY18.419) |
| 500+ | CNY15.080 (CNY17.0404) |
| 1000+ | CNY14.020 (CNY15.8426) |
包装规格:每个
最低: 1
多件: 1
CNY24.30 (CNY27.46 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
3M™ mini-clamp socket, 372 series (372XX-12) are board mount connectors with straight solder tails that mate with the 3M Mini-Clamp Plug, 371 Series featuring IDC termination offer a time-saving, reliable and field-installable wiring solution. They are suitable for wiring applications using 3-4 wires 28 to 20AWG and requiring 32V, 3.0A max. Common applications are connecting sensors and switches to equipment.
- Standard connector for sensor, LED, switch and other small device connections
- Straight, thru-hole solder tails
- Low profile design minimizes overall thickness
- Compact design saves board space
- High number of Mating cycles
- Mating latch features provide a reliable interconnection in demanding applications
- Enables easy and simple interconnecting of sensors or other devices
- Dust cap accessory available for use in harsh environments
技术规格
IDC连接器类型
IDC插座
节距
2mm
触芯数量
3触点
触点材料
铜合金
产品范围
Mini-Clamp 372 Series
触芯类型
母
排数
1排
连接器安装
表面安装
触芯镀层
镀金触芯
SVHC(高度关注物质)
To Be Advised
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
税则号:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.002268