2. 连接器
                                                                                                3. 芯片插座
                                                                                                打印页面

                                                                                                8134-HC-6P2

                                                                                                芯片和元件插座, 1 触点, 板至板, HOLTITE, 铍铜

                                                                                                TE CONNECTIVITY - AMP
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                TE CONNECTIVITY - AMP 8134-HC-6P2
                                                                                                TE CONNECTIVITY - AMP 8134-HC-6P2
                                                                                                TE CONNECTIVITY - AMP 8134-HC-6P2
                                                                                                制造商TE CONNECTIVITY - AMP
                                                                                                制造商产品编号8134-HC-6P2
                                                                                                库存编号4168380
                                                                                                产品范围HOLTITE
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                已停产

                                                                                                产品信息

                                                                                                TE CONNECTIVITY - AMP
                                                                                                制造商TE CONNECTIVITY - AMP
                                                                                                制造商产品编号8134-HC-6P2
                                                                                                库存编号4168380
                                                                                                产品范围HOLTITE
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                触芯数量1触点
                                                                                                连接器类型板至板
                                                                                                节距-
                                                                                                产品范围HOLTITE
                                                                                                排距-
                                                                                                触点材料铍铜
                                                                                                触芯镀层镀金触芯

                                                                                                产品概述

                                                                                                The HOLTITE series zero profile Solder less DIP Socket designed to be press-fit into the plated through-hole of a printed wiring board. This unique design allows the plated-thru hole to become the component socket. The outer conical shape of the Holtite® contact sizes the plated-thru hole when pressed into place. The precision-machined geometry allows for the controlled displacement of plated material without damaging the hole or affecting the normal mechanical and electrical contact performance. The socketing technique provides the shortest distance between the component seating plane and the contact engagement zone for maximum retention of short component leads. Open contact design permits air flow through the board, increasing heat dissipation and extending component life. Use of the Holtite® solder less system removes certain artwork restrictions necessary for wave soldering and solder joint construction.

                                                                                                • Lowest socket profile
                                                                                                • Precision-machined, tapered-entry, four finger contact
                                                                                                • Retains minimum component lead lengths
                                                                                                • Solder less, gas-tight, press-fit insertion
                                                                                                • Immediate conversion to the Holtite® system
                                                                                                • 10mΩ Maximum contact resistance

                                                                                                技术规格

                                                                                                触芯数量

                                                                                                1触点

                                                                                                节距

                                                                                                -

                                                                                                排距

                                                                                                -

                                                                                                触芯镀层

                                                                                                镀金触芯

                                                                                                连接器类型

                                                                                                板至板

                                                                                                产品范围

                                                                                                HOLTITE

                                                                                                触点材料

                                                                                                铍铜

                                                                                                技术文档 (4)

                                                                                                Technical Data Sheet EN

                                                                                                Drawing EN

                                                                                                Reactivation Notices EN

                                                                                                Product Change Notice EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Switzerland
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85366990
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.000454