有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY15,750.630 (CNY17,798.2119) |
| 5+ | CNY15,450.510 (CNY17,459.0763) |
| 10+ | CNY15,150.390 (CNY17,119.9407) |
产品信息
产品概述
2396101-1 is a CERTI-CRIMP (CCII) premium hand tool set to a specific handle force at our factory, based on bottoming the dies at their maximum terminal and wire requirements. It includes a certificate of certification without charge to the customer. The high crimping precision of CERTI-CRIMP tool is further enhanced with a ratchet which aids the operator by ensuring that the die bottoms before the tool can be opened. The tool design and maintenance are both components of this consistency. Crimp performance is standardized in the tool by relating the crimp configuration to a fixed point (setting) of tool operation. In fact, with extended use, wear and friction throughout the tool mechanism can change the tool performance, calling for factory adjustment and recertification to ensure proper operation.
- For used with AMP AMPSEAL 770520-6, 1-770520-1 socket crimp contacts
技术规格
手动
CERTI-CRIMP II Series
AMP AMPSEAL 770520-6, 1-770520-1 母压接触芯
Cadmium (21-Jan-2025)
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
产品合规证书