打印页面
27 有货
50 您现在可以预订货品了
27 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY204.800 (CNY231.424) |
| 10+ | CNY195.150 (CNY220.5195) |
| 25+ | CNY180.460 (CNY203.9198) |
| 100+ | CNY165.770 (CNY187.3201) |
| 250+ | CNY164.460 (CNY185.8398) |
| 500+ | CNY163.150 (CNY184.3595) |
包装规格:每组 2
最低: 1
多件: 1
CNY204.80 (CNY231.42 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商NEUTRIK
制造商产品编号NF2C-B/2
库存编号1871039
产品范围Profi Cable
技术数据表
触芯数量2触点
触芯镀层镀金触芯
连接器主体材料金属主体
连接器颜色黑色
外径-
产品范围Profi Cable
SVHC(高度关注物质)No SVHC (21-Jan-2025)
产品概述
The NF2C-B/2 from Neutrik is a pair of red and black professional phono plugs (RCA or CINCH type). These phono plugs have improved ground solder lug for ease soldering. It also has sleek barrel with soft touch surface and coloured shrink sleeve.
- Makes ground before signal contact and breaks signal before ground
- No more disturbing noise and broken speaker cones and unique chuck type strain relief
- Contact resistance is greater than 10mohm
- Rated voltage is less then 50V
- Greater than 2000 mating cycles and wire size is 16AWG (1.5mm²)
- Cable outer diameter range from 3mm to 7.3mm
- Gold plated brass solder contacts, brass shell and PBTP insert
- Flammability rating meets UL94 HB
- IP 40 protection class and IEC 601-14 compliant
- Temperature range from -30°C to 80°C
内容
Pair of professional phono plugs, 2 x 2 strain reliefs.
技术规格
触芯数量
2触点
触芯镀层
镀金触芯
连接器颜色
黑色
产品范围
Profi Cable
极性
插头
连接器主体材料
金属主体
外径
-
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Switzerland
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Switzerland
进行最后一道重要生产流程所在的地区
税则号:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.05456