打印页面
2,497 有货
需要更多?
2,497 件可于 5-6 个工作日内送达(英国 库存)
包装选项
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY34.500 | CNY34.50 |
切割卷带 & 复卷
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY34.500 (CNY38.985) |
| 50+ | CNY22.930 (CNY25.9109) |
| 100+ | CNY20.260 (CNY22.8938) |
| 250+ | CNY19.920 (CNY22.5096) |
| 500+ | CNY19.580 (CNY22.1254) |
| 1500+ | CNY19.240 (CNY21.7412) |
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商LITTELFUSE
制造商产品编号0157002.DRT复制
库存编号
复卷2752670RL
切割卷带2752670
技术数据表
保险丝电流2A
熔断特性缓慢熔断
额定电压 V AC125VAC
额定电压VDC125VDC
保险丝封装类型6.5mm x 3.7mm
产品范围NANO2 157T Series
交流电流分断能力50A
直流电流分断能力50A
SVHC(高度关注物质)To Be Advised
产品概述
0157002.DRT is a 157T series Standard Nano2® Fuse/Clip assembly. It is a small, square, Time-Lag, surface mount fuse that is assembled in surface mountable fuse clips. The unique time delay feature of this fuse design helps solve the problem of nuisance “opening” by accommodating inrush currents that normally cause a fast-acting fuse to open. The fuse clip and pre-installed fuse combination can be automatically placed in PC Board in one efficient manufacturing operation. It permits quick and easy replacement of fuses without performing desoldering process, even in the field and without exposing the PC Board to detrimental effects of rework solder heat.
- 2A rated time-lag (Slo-Blo®) fuse
- Wide operating temperature range -55ºC to 125ºC
技术规格
保险丝电流
2A
额定电压 V AC
125VAC
保险丝封装类型
6.5mm x 3.7mm
交流电流分断能力
50A
SVHC(高度关注物质)
To Be Advised
熔断特性
缓慢熔断
额定电压VDC
125VDC
产品范围
NANO2 157T Series
直流电流分断能力
50A
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
税则号:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.000559