需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 5 | CNY3.820 | CNY19.10 |
| 数量 | 价钱 (含税) |
|---|---|
| 5+ | CNY3.820 (CNY4.3166) |
| 10+ | CNY2.960 (CNY3.3448) |
| 100+ | CNY1.140 (CNY1.2882) |
| 500+ | CNY1.080 (CNY1.2204) |
| 1000+ | CNY0.992 (CNY1.121) |
| 5000+ | CNY0.983 (CNY1.1108) |
产品信息
产品概述
SP4322-01ETG is a TVS bidirectional diode array. It is specifically designed to protect high-speed interfaces against ElectroStatic Discharge (ESD), such as DisplayPort interfaces and USB 3.1 Gen 1. The signal line is protected by a low line capacitance of 0.4pF typical. SP4322 can absorb repetitive ESD strikes above the maximum level specified in the IEC 61000-4-2 international standard without performance degradation and safely dissipate 11A of 8/20μs surge current (IEC 61000-4-5 2nd edition). The excellent low capacitance, clamping capability, low leakage, and fast response time make this part an ideal solution for protecting high-speed data lines. Typical applications include S-ATA, NFC, 1G/2.5G/10G Ethernet.
- ESD, IEC 61000-4-2, ±18kV contact, ±30kV air
- EFT, IEC 61000-4-4, 40A (5/50ns)
- AEC-Q101 qualified
- Reverse standoff voltage is 5V max at IR=1μA, TOP=25ºC
- Breakdown voltage is 9V typ at IR=1mA, TOP=25ºC
- Reverse leakage current is 1nA typ at VR=5V, TOP=25ºC
- Dynamic resistance is 0.2ohm typ at TLP, tP=100ns, TOP=25ºC
- Diode capacitance is 0.4pF typ at reverse bias=0V, f=1MHz, TOP=25ºC
- SOD882 package
- Operating temperature range from -40 to 125°C
警告
该产品的市场需求较大, 导致交货时间延长。交货日期可能会有延迟。该产品不在折扣范围内。
技术规格
8V
2引脚
-
AEC-Q101
SOD-882
5V
SPA SP4322 Series
To Be Advised
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书