2. 电路保护
                                                                                                3. 静电保护装置
                                                                                                打印页面

                                                                                                SP4045-04ATG

                                                                                                静电保护装置, 7 V, MSOP, 10 引脚, 3.3 V, 600 W, SPA SP4045 Series

                                                                                                LITTELFUSE
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                LITTELFUSE SP4045-04ATG
                                                                                                制造商LITTELFUSE
                                                                                                制造商产品编号SP4045-04ATG
                                                                                                库存编号
                                                                                                复卷3930229RL
                                                                                                切割卷带3930229
                                                                                                产品范围SPA SP4045 Series
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                935 有货

                                                                                                需要更多?

                                                                                                935 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                包装选项
                                                                                                包装类型数量单价 (不含增值税):合计
                                                                                                切割卷带1CNY3.890CNY3.89
                                                                                                合计 价钱 (含税) CNY3.89 (CNY4.40)
                                                                                                切割卷带 & 复卷
                                                                                                数量价钱 (含税)
                                                                                                1+CNY3.890 (CNY4.3957)
                                                                                                10+CNY3.470 (CNY3.9211)
                                                                                                100+CNY3.440 (CNY3.8872)
                                                                                                500+CNY3.300 (CNY3.729)
                                                                                                1000+CNY3.160 (CNY3.5708)
                                                                                                5000+CNY3.160 (CNY3.5708)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                LITTELFUSE
                                                                                                制造商LITTELFUSE
                                                                                                制造商产品编号SP4045-04ATG
                                                                                                库存编号
                                                                                                复卷3930229RL
                                                                                                切割卷带3930229
                                                                                                产品范围SPA SP4045 Series
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                钳位电压 最大7V
                                                                                                二极管封装类型MSOP
                                                                                                针脚数10引脚
                                                                                                工作电压3.3V
                                                                                                功耗 Pd600W
                                                                                                产品范围SPA SP4045 Series
                                                                                                汽车质量标准AEC-Q101
                                                                                                SVHC(高度关注物质)To Be Advised

                                                                                                产品概述

                                                                                                The SP4045 integrates low capacitance diodes with an additional zener diode to protect each I/O pin against ESD and high surge events. This robust device can safely absorb up to 24A per IEC 61000-4-5 2nd edition (tp=8/20μs) without performance degradation and a minimum ±30kV ESD per IEC 61000-4-2 international standard. Their low loading capacitance also makes them ideal for protecting high speed signal pins. It is suitable for use in HDBaseT protector, 10/100/1000 Ethernet, 2.5 and 5 gigabit Ethernet, T1/E1 secondary protection, T3/E3 secondary protection, A/V equipment, automotive Ethernet.

                                                                                                • Signal-integrity-preservingl straight through routing
                                                                                                • Low leakage current of 1μA (MAX) at 3.3V
                                                                                                • EFT, IEC 61000-4-4, 40A (5/50ns)
                                                                                                • Lightning, IEC 61000-4-5 2nd edition, 24A (8/20μs)
                                                                                                • Low capacitance of 1.5pF (TYP) per I/O
                                                                                                • AEC-Q101 qualified

                                                                                                技术规格

                                                                                                钳位电压 最大

                                                                                                7V

                                                                                                针脚数

                                                                                                10引脚

                                                                                                功耗 Pd

                                                                                                600W

                                                                                                汽车质量标准

                                                                                                AEC-Q101

                                                                                                二极管封装类型

                                                                                                MSOP

                                                                                                工作电压

                                                                                                3.3V

                                                                                                产品范围

                                                                                                SPA SP4045 Series

                                                                                                SVHC(高度关注物质)

                                                                                                To Be Advised

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Thailand
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85411000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:To Be Advised
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.00013