打印页面
95 有货
8,000 您现在可以预订货品了
95 件可于 5-6 个工作日内送达(英国 库存)
包装选项
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY7.100 | CNY7.10 |
切割卷带 & 复卷
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY7.100 (CNY8.023) |
| 10+ | CNY7.050 (CNY7.9665) |
| 100+ | CNY5.420 (CNY6.1246) |
| 500+ | CNY4.600 (CNY5.198) |
| 1000+ | CNY4.000 (CNY4.520) |
| 5000+ | CNY3.400 (CNY3.842) |
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商LITTELFUSE
制造商产品编号SP4044-04ATG复制
库存编号
复卷3930073RL
切割卷带3930073
技术数据表
钳位电压 最大6V
二极管封装类型MSOP
针脚数10引脚
工作电压2.8V
功耗 Pd500W
产品范围SPA SP4044 Series
汽车质量标准AEC-Q101
SVHC(高度关注物质)To Be Advised
产品概述
SP4044 series SPA® TVS diode array. It integrates low capacitance diodes with an additional zener diode to protect each I/O pin against ESD and high surge events. This robust device can safely absorb up to 24A per IEC 61000-4-5 2nd edition (tp=8/20μs) without performance degradation and a minimum ±30kV ESD per IEC 61000-4-2 International Standard. Its low loading capacitance also makes it ideal for protecting high speed signal pins. It is also suitable for use in HDBaseT protector, 10/100/1000 Ethernet, 2.5 and 5 Gigabit Ethernet, T1/E1 secondary protection, T3/E3 secondary protection, A/V equipment.
- Signal-integrity-preservingl straight through routing
- Signal-integrity-preserving straight through routing
- Lightning, IEC 61000-4-5 2nd edition, 24A (8/20μs)
- Low capacitance of 1.5pF (TYP) per I/O
- AEC-Q101 qualified
技术规格
钳位电压 最大
6V
针脚数
10引脚
功耗 Pd
500W
汽车质量标准
AEC-Q101
二极管封装类型
MSOP
工作电压
2.8V
产品范围
SPA SP4044 Series
SVHC(高度关注物质)
To Be Advised
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
税则号:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.000182