2. 电路保护
                                                                                                3. 静电保护装置
                                                                                                打印页面

                                                                                                SL12.TCT

                                                                                                静电保护装置, 24 V, SOT-23, 3 引脚, 12 V, 300 W, SL12

                                                                                                SEMTECH
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                SEMTECH SL12.TCT
                                                                                                制造商SEMTECH
                                                                                                制造商产品编号SL12.TCT
                                                                                                库存编号
                                                                                                复卷1651647RL
                                                                                                切割卷带1651647
                                                                                                产品范围SL12
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                2,650 有货

                                                                                                需要更多?

                                                                                                2650 件可于 5-6 个工作日内送达(美国 库存)
                                                                                                包装选项
                                                                                                包装类型数量单价 (不含增值税):合计
                                                                                                切割卷带1CNY7.740CNY7.74
                                                                                                合计 价钱 (含税) CNY7.74 (CNY8.75)
                                                                                                切割卷带 & 复卷
                                                                                                数量价钱 (含税)
                                                                                                1+CNY7.740 (CNY8.7462)
                                                                                                10+CNY5.510 (CNY6.2263)
                                                                                                100+CNY4.260 (CNY4.8138)
                                                                                                500+CNY3.560 (CNY4.0228)
                                                                                                1000+CNY3.050 (CNY3.4465)
                                                                                                5000+CNY2.950 (CNY3.3335)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                SEMTECH
                                                                                                制造商SEMTECH
                                                                                                制造商产品编号SL12.TCT
                                                                                                库存编号
                                                                                                复卷1651647RL
                                                                                                切割卷带1651647
                                                                                                产品范围SL12
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                钳位电压 最大24V
                                                                                                二极管封装类型SOT-23
                                                                                                针脚数3引脚
                                                                                                工作电压12V
                                                                                                功耗 Pd300W
                                                                                                产品范围SL12
                                                                                                汽车质量标准-
                                                                                                SVHC(高度关注物质)No SVHC (15-Jan-2018)

                                                                                                产品概述

                                                                                                The SL12.TCT is a low capacitance TVS Diode for high speed data interfaces. It is designed to protect sensitive electronics from damage or latch-up due to ESD, lightning and other voltage-induced transient events. The device is designed specifically for transient suppression. It offers desirable characteristics for board level protection including fast response time, low operating and clamping voltage and no device degradation. The device features a low capacitance, fast switching compensation diode in series with a standard TVS diode. This effectively reduces the overall capacitance of the device to less than 5pF making it an integrated, low capacitance solution for use on high-speed interfaces. It may be used to meet the immunity requirements of IEC 61000-4-2, level 4.

                                                                                                • Transient protection for high-speed data lines to IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
                                                                                                • Transient protection for high-speed data lines to IEC 61000-4-4 (EFT) 40A (5/50ns)
                                                                                                • Transient protection for high-speed data lines to IEC 61000-4-5 (Lightning) 12A (8/20µs)
                                                                                                • Two devices will protect one line
                                                                                                • Low capacitance for high-speed data lines
                                                                                                • Solid-state silicon avalanche technology
                                                                                                • -55 to 125°C Operating temperature range

                                                                                                应用

                                                                                                计算机和计算机周边, 通信与网络, 消费电子产品, 便携式器材, 传感与仪器, 工业

                                                                                                技术规格

                                                                                                钳位电压 最大

                                                                                                24V

                                                                                                针脚数

                                                                                                3引脚

                                                                                                功耗 Pd

                                                                                                300W

                                                                                                汽车质量标准

                                                                                                -

                                                                                                二极管封装类型

                                                                                                SOT-23

                                                                                                工作电压

                                                                                                12V

                                                                                                产品范围

                                                                                                SL12

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (15-Jan-2018)

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                SL12.TCT 的替代之选

                                                                                                找到 1 件产品

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                China
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85411000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:稍后通知
                                                                                                SVHC:No SVHC (15-Jan-2018)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.000047