打印页面
可订购
制造商标准交货时间:24 周
有货时请通知我
包装选项
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 5 | CNY4.870 | CNY24.35 |
切割卷带 & 复卷
| 数量 | 价钱 (含税) |
|---|---|
| 5+ | CNY4.870 (CNY5.5031) |
| 10+ | CNY3.290 (CNY3.7177) |
| 100+ | CNY2.240 (CNY2.5312) |
| 500+ | CNY1.780 (CNY2.0114) |
| 1000+ | CNY1.500 (CNY1.695) |
| 5000+ | CNY1.280 (CNY1.4464) |
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
Ultra large bandwidth ESD protection, a monolithic application specific discrete device dedicated to ESD protection of the HDMI connection. It also offers the same high level of protection for IEEE 1394a and IEEE 1394b/c, USB 2.0, Ethernet links and video lines. ESD standards compliance guaranteed at device level hence greater immunity at system level, high efficiency due to low residual voltage when confronted by an ESD surge, low leakage current for longer operation of battery powered devices.
- HDMI ports at 1.65Gb/s and up to 3.2Gb/s
- IEEE 1394a, b or c up to 3.2Gb/s, USB 2.0 ports up to 480Mb/s (Hi-Speed)
- Ethernet port: 10/100/1000Mb/s
- Video line protection, 4 line 15KV ESD protection, protects VBUS when applicable
- Ultra high bandwidth, no influence on signal rise and fall times
- Very low leakage current
- Fast response time compared with varistors
- ESD protection of VBUS when applicable
- Minimized rise and fall times for maximum data integrity
- Higher reliability offered by monolithic integration
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
钳位电压 最大
17V
针脚数
6引脚
功耗 Pd
-
汽车质量标准
-
二极管封装类型
SOT-23
工作电压
-
产品范围
HDMIU
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
HDMIULC6-4SC6 的替代之选
找到 2 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
税则号:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.0002