打印页面
图片仅用于图解说明,详见产品说明。

18 有货
需要更多?
18 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY114.040 (CNY128.8652) |
包装规格:1 每套
最低: 1
多件: 1
CNY114.04 (CNY128.87 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
产品概述
The BRBGESD from ideal-Tek is a kit of four ESD oilers. These ESD oilers handy tools can be used to apply lubricants to small moving parts. They can be also used as miniature spatulas for the applications of adhesives in the assembly of electronic components. The coloured handles for quick product identification. Typical application includes medical device, electronics manufacturing, watch making and jewellery.
- ESD safe coloured handles (10^6ohm)
- Highly precise, spatula shaped stainless steel micro-tips
- Tips protected with cap
- Overall length of each oiler is 60mm (2.36inch)
- Weight of each oiler is 1g (0.035lb)
内容
BLACKESD, BLUEESD, GREENESD, REDESD (one of each).
技术规格
套件内容
4件黑色, 蓝色, 绿色, 红色静电防护彩色油漆
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Switzerland
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Switzerland
进行最后一道重要生产流程所在的地区
税则号:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.006