电缆与电线组件 :
找到 41,899 件产品双轴电缆, 124 ohm, 浅蓝, 500 ft, 152.4 m
TROMPETER - CINCH CONNECTIVITY
4661182
价格:1 卷: (500ft/152.4m)
卷带
- 线规-导体横截面积-阻抗124ohm外护套颜色浅蓝卷长 (英制)500ft卷长 (公制)152.4m最大股数 x 尺寸7 x 33AWG导体材料镀锡铜外绝缘层材料PVC(聚氯乙烯)外径6.22mm产品范围-SVHC(高度关注物质)No SVHC (21-Jan-2025)RoHS 合规是
RoHS
CABLE GLAND, NYL 6, 9-18MM, BLK
ALTECH
4565880
价格:每个
- 螺纹尺寸M25 x 1.5电缆直径最小值9mm电缆直径最大值18mm电缆接头材料Nylon 6 (Polyamide 6)压盖颜色BlackIP/NEMA级别IP68产品范围-SVHC(高度关注物质)To Be AdvisedRoHS 合规是
RoHS
微型D电缆组件, SnapLock, D-Sub插头至D-Sub插座, 15 路, 32.15 ft, 3 m, 灰色
AMPHENOL CONEC
4703655
价格:每个
- 连接器至连接器D-Sub插头至D-Sub插座路数15路电缆长度 - 英制32.15ft电缆长度 - 公制3m外护套颜色灰色产品范围-SVHC(高度关注物质)Lead (04-Feb-2026)RoHS 合规Y-Ex
RoHS
电缆压盖, PG9, 4 mm, 8 mm, 尼龙6 (聚酰胺 6), 浅灰, IP68
BOPLA
4583235
价格:每个
- 螺纹尺寸PG9电缆直径最小值4mm电缆直径最大值8mm电缆接头材料尼龙6 (聚酰胺 6)压盖颜色浅灰IP/NEMA级别IP68产品范围-SVHC(高度关注物质)No SVHC (27-Jun-2024)RoHS 合规是
RoHS
PATCH CABLE, 8P8C, RJ45 PLUG-PLUG, 1
AMPHENOL CABLES ON DEMAND
4459538
价格:每个
- 局域网类型Cat6a连接器至连接器RJ45 Plug to RJ45 Plug电缆构造UTP (Unshielded Twisted Pair)外护套颜色Green电缆长度 - 公制304.8mm电缆长度 - 英制1ft产品范围-SVHC(高度关注物质)No SVHC (07-Nov-2024)RoHS 合规是
RoHS
PATCH CABLE, 8P8C, RJ45 PLUG-PLUG, 5
AMPHENOL CABLES ON DEMAND
4459534
价格:每个
- 局域网类型Cat6a连接器至连接器RJ45 Plug to RJ45 Plug电缆构造UTP (Unshielded Twisted Pair)外护套颜色Blue电缆长度 - 公制1.52m电缆长度 - 英制5ft产品范围-SVHC(高度关注物质)No SVHC (07-Nov-2024)RoHS 合规是
RoHS
线缆, 有机硅, 绿色, 18 AWG, 195 x 0.07mm, 328.08 ft
CAL TEST ELECTRONICS
4531782
价格:每个
- 外绝缘层材料有机硅外护套颜色绿色线规18AWG最大股数 x 尺寸195 x 0.07mm卷长 (英制)328.08ft卷长 (公制)100m工作温度最高值180°C导体横截面积0.75mm²额定电压1kV导体材料铜外径3.7mm认证及标准-产品范围CT2799A SeriesSVHC(高度关注物质)No SVHC (07-Nov-2024)RoHS 合规是
RoHS
Sealing Insert, M20, 7.5 mm to 9.5 mm, Natural, TPE-V, Splitable Cable Gland Systems
PFLITSCH
5107227
价格:每个
- 配件类型密封嵌件适用于可拆分电缆接头系统产品范围Uni-Dicht Split SeriesSVHC(高度关注物质)No SVHC (04-Feb-2026)RoHS 合规是
RoHS
防松螺母, M25 x 1.5, 锌压铸件, 4.5 mm, Uni-Dicht Split Series
PFLITSCH
5107225
价格:每个
- 螺纹尺寸M25 x 1.5材料锌压铸件螺母镀层-厚度4.5mm产品范围Uni-Dicht Split SeriesSVHC(高度关注物质)No SVHC (04-Feb-2026)RoHS 合规是
RoHS
PATCH CABLE, 8P8C, RJ45 PLUG-PLUG, 7
AMPHENOL CABLES ON DEMAND
4459521
价格:每个
- 局域网类型Cat8连接器至连接器RJ45 Plug to RJ45 Plug电缆构造STP (Shielded Twisted Pair)外护套颜色Black电缆长度 - 公制2m电缆长度 - 英制7ft产品范围-SVHC(高度关注物质)No SVHC (17-Jan-2022)
PATCH CABLE, 8P8C, RJ45 PLUG-PLUG, 5
AMPHENOL CABLES ON DEMAND
4459560
价格:每个
- 局域网类型Cat6a连接器至连接器RJ45 Plug to RJ45 Plug电缆构造UTP (Unshielded Twisted Pair)外护套颜色Yellow电缆长度 - 公制1.52m电缆长度 - 英制5ft产品范围-SVHC(高度关注物质)No SVHC (07-Nov-2024)RoHS 合规是
RoHS
H-SHRINK SLD SLEEVE SET A 250 PCS
TIGER POWER SUPPLIES
4853215
价格:每组 250
- RoHS 合规是
RoHS
Sealing Insert, M32, 12.5 mm to 15.5 mm, Natural, TPE-V, Splitable Cable Gland Systems
PFLITSCH
5107238
价格:每个
- 配件类型密封嵌件适用于可拆分电缆接头系统产品范围Uni-Dicht Split SeriesSVHC(高度关注物质)No SVHC (04-Feb-2026)RoHS 合规是
RoHS
双轴电缆, 78 ohm, 浅蓝, 500 ft, 152.4 m
TROMPETER - CINCH CONNECTIVITY
4661350
价格:1 米
- 线规-导体横截面积-阻抗78ohm外护套颜色浅蓝卷长 (英制)500ft卷长 (公制)152.4m最大股数 x 尺寸-导体材料镀锡铜外绝缘层材料PO(聚烯烃)外径6.15mm产品范围-SVHC(高度关注物质)No SVHC (21-Jan-2025)RoHS 合规是
RoHS
CABLE GLAND, NYL 6, 2.5-8MM, LIGHT GRAY
ALTECH
4565860
价格:每个
- 螺纹尺寸3/8" NPT电缆直径最小值2.5mm电缆直径最大值8mm电缆接头材料Nylon 6 (Polyamide 6)压盖颜色Light GreyIP/NEMA级别IP68产品范围-SVHC(高度关注物质)To Be AdvisedRoHS 合规是
RoHS
PATCH CABLE, 8P8C, RJ45 PLUG-PLUG, 3
AMPHENOL CABLES ON DEMAND
4459526
价格:每个
- 局域网类型Cat6a连接器至连接器RJ45 Plug to RJ45 Plug电缆构造UTP (Unshielded Twisted Pair)外护套颜色Black电缆长度 - 公制914.4mm电缆长度 - 英制3ft产品范围-SVHC(高度关注物质)No SVHC (07-Nov-2024)RoHS 合规是
RoHS
音频/视频电缆组件, 28 AWG, HDMI插头, HDMI插头, 90°, 3.3 ft, 1 m, 黑色
BEL
4574064
价格:每个
- 连接器类型AHDMI插头连接器类型BHDMI插头, 90°电缆长度 - 英制3.3ft电缆长度 - 公制1m外护套颜色黑色产品范围-SVHC(高度关注物质)No SVHC (27-Jun-2024)RoHS 合规是
RoHS
射频/同轴电缆组件, 3.3 ft, 1 m, RG223/U, BNC 直线插头, BNC直型插头, 50 ohm
CAL TEST ELECTRONICS
4531683
价格:每个
- 连接器至连接器BNC插头至BNC插头电缆长度 - 英制3.3ft电缆长度 - 公制1m同轴电缆类型RG223/U连接器类型ABNC 直线插头连接器类型BBNC直型插头阻抗50ohm外护套颜色黑色产品范围-SVHC(高度关注物质)No SVHC (27-Jun-2024)RoHS 合规是
RoHS
Sealing Insert, M20, 9.5 mm to 13 mm, Natural, TPE-V, Splitable Cable Gland Systems
PFLITSCH
5107229
价格:每个
- 配件类型密封嵌件适用于可拆分电缆接头系统产品范围Uni-Dicht Split SeriesSVHC(高度关注物质)No SVHC (04-Feb-2026)RoHS 合规是
RoHS
微型D电缆组件, SnapLock, D-Sub 插头至自由线端, 9 路, 16.4 ft, 5 m, 灰色
AMPHENOL CONEC
4703645
价格:每个
- 连接器至连接器D-Sub 插头至自由线端路数9路电缆长度 - 英制16.4ft电缆长度 - 公制5m外护套颜色灰色产品范围-SVHC(高度关注物质)Lead (04-Feb-2026)RoHS 合规Y-Ex
RoHS
PATCH CABLE, 8P8C, RJ45 PLUG-PLUG, 50
AMPHENOL CABLES ON DEMAND
4459500
价格:每个
- 局域网类型Cat8连接器至连接器RJ45 Plug to RJ45 Plug电缆构造STP (Shielded Twisted Pair)外护套颜色Black电缆长度 - 公制15.24m电缆长度 - 英制50ft产品范围-SVHC(高度关注物质)No SVHC (17-Jan-2022)
PATCH CABLE, 8P8C, RJ45 PLUG-PLUG, 14
AMPHENOL CABLES ON DEMAND
4459563
价格:每个
- 局域网类型Cat6a连接器至连接器RJ45 Plug to RJ45 Plug电缆构造UTP (Unshielded Twisted Pair)外护套颜色Yellow电缆长度 - 公制4.3m电缆长度 - 英制14ft产品范围-SVHC(高度关注物质)No SVHC (07-Nov-2024)RoHS 合规是
RoHS
线缆, 有机硅, 黑色, 18 AWG, 195 x 0.07mm, 328.08 ft
CAL TEST ELECTRONICS
4531773
价格:每个
- 外绝缘层材料有机硅外护套颜色黑色线规18AWG最大股数 x 尺寸195 x 0.07mm卷长 (英制)328.08ft卷长 (公制)100m工作温度最高值180°C导体横截面积0.75mm²额定电压1kV导体材料铜外径3.7mm认证及标准-产品范围CT2799A SeriesSVHC(高度关注物质)No SVHC (27-Jun-2024)RoHS 合规是
RoHS
Sealing Insert, M20, 8 mm to 10.5 mm, Natural, TPE-V, Splitable Cable Gland Systems
PFLITSCH
5107228
价格:每个
- 配件类型密封嵌件适用于可拆分电缆接头系统产品范围Uni-Dicht Split SeriesSVHC(高度关注物质)No SVHC (04-Feb-2026)RoHS 合规是
RoHS
COAXIAL CABLE, 77 OHM, 500FT
TROMPETER - CINCH CONNECTIVITY
4689977
价格:1 卷: (500ft/152.4m)
卷带
- 同轴电缆类型Twinax导体横截面积-卷长 (英制)500ft外径3.28mm卷长 (公制)152.4m外径3.28mm阻抗77ohm外护套颜色Blue外绝缘层材料PFA最大股数 x 尺寸19 x 36AWG产品范围-线规24AWG导体材料CopperSVHC(高度关注物质)To Be AdvisedRoHS 合规Y-Ex
RoHS