打印页面
可订购
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY316.140 (CNY357.2382) |
| 5+ | CNY307.900 (CNY347.927) |
| 10+ | CNY299.650 (CNY338.6045) |
| 25+ | CNY276.650 (CNY312.6145) |
| 50+ | CNY260.270 (CNY294.1051) |
| 100+ | CNY255.330 (CNY288.5229) |
包装规格:每个
最低: 1
多件: 1
CNY316.14 (CNY357.24 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
产品概述
The 8424-8 is a 3M™ Cold Shrink Insulator. It provides you with extended strength and force as well as moisture-tight sealing. The device works with 10 to 1/0AWG conductor sizes and is able to withstand temperatures of -40 to 194°F. This device offers great protection for high-voltage, air-insulated connectors or lugs and allows you to easily insulate secondary splices and direct buried or submersible, dig-in repairs. Use it for all your solid dielectric insulated wire and cable splice jobs. It has a black-coloured, EPDM rubber construction.
- Simple installation requires no tools or heat
- Provides flexible, moisture-tight seal
- UV-resistant for outdoor applications
- Suitable for direct buried applications
- Protects against ozone, acids and alkalis
技术规格
- 内径
9.9mm
长度 -英制8"
长度 -公制203mm
产品范围-
法律与环境
- 原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区税则号:85469090US ECCN:EAR99EU ECCN:NLRRoHS 合规:是RoHS
RoHS 邻苯二甲酸盐合规:是RoHS
下载产品合规证书产品合规证书
重量(千克):.05