打印页面
图片仅用于图解说明,详见产品说明。

制造商产品编号PXP6037/3M00复制
库存编号2133417
您的零件号
6 有货
需要更多?
6 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY525.930 (CNY594.3009) |
| 5+ | CNY486.530 (CNY549.7789) |
| 10+ | CNY447.130 (CNY505.2569) |
| 25+ | CNY447.060 (CNY505.1778) |
| 50+ | CNY447.050 (CNY505.1665) |
| 100+ | CNY447.030 (CNY505.1439) |
包装规格:每个
最低: 1
多件: 1
CNY525.93 (CNY594.30 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号PXP6037/3M00复制
库存编号2133417
技术数据表
局域网类型Cat5e
连接器至连接器RJ45插头至RJ45插头
电缆构造SFTP (屏蔽金属箔双绞线)
外护套颜色黑色
电缆长度 - 公制3m
电缆长度 - 英制9.8ft
产品范围Buccaneer 6000 Series
SVHC(高度关注物质)2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (25-Jun-2025)
产品概述
The PXP6037/3M00 is a 3m black single ended CAT5e Cable with an IP rated RJ45 Buccaneer on one end and shielded RJ45 on other end. The 6000 series Buccaneer circular connectors that combine the ease of use of a push/pull coupling mechanism with proven environmental sealing. The range supports Ethernet and USB data interfaces. Designed and independently tested to IP66, IP68 and IP69K standards, ideal for applications where ingress of dust and water must be avoided and where ease of connection, space and appearance are important considerations.
- S-FTP Cable construction
- Wiring configuration to 568-B
- Exceeds EIA/TIA CAT-5e
- 30˚ Twist locking
- Push-pull locking system
- Independent sealing tests
- Good chemical resistance, flame retardant
- High noise immunity and EMI protection
- Alignment indicator reduces risk of damage during mating
- Continuous screening of panel mount connector
- Prevent water ingress into equipment
技术规格
局域网类型
Cat5e
电缆构造
SFTP (屏蔽金属箔双绞线)
电缆长度 - 公制
3m
产品范围
Buccaneer 6000 Series
连接器至连接器
RJ45插头至RJ45插头
外护套颜色
黑色
电缆长度 - 英制
9.8ft
SVHC(高度关注物质)
2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (25-Jun-2025)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Tunisia
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Tunisia
进行最后一道重要生产流程所在的地区
税则号:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.214095