2. 自动化与过程控制
                                                                                                3. 过程控制器, 编程器与指示器
                                                                                                4. 恒温控制器
                                                                                                打印页面

                                                                                                60/60000332

                                                                                                恒温器, ATH系列, 0°C至100°C

                                                                                                JUMO UK LTD
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                JUMO UK LTD 60/60000332
                                                                                                制造商JUMO UK LTD
                                                                                                制造商产品编号60/60000332
                                                                                                库存编号4723880
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                可订购
                                                                                                制造商标准交货时间:14 周

                                                                                                有货时请通知我

                                                                                                数量价钱 (含税)
                                                                                                1+CNY3,822.870 (CNY4,319.8431)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY3,822.87 (CNY4,319.84 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                JUMO UK LTD
                                                                                                制造商JUMO UK LTD
                                                                                                制造商产品编号60/60000332
                                                                                                库存编号4723880
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                产品概述

                                                                                                The 60/60000332 is a surface-mounting Thermostat with rigid stem. It controls and monitors thermal processes. It operates on the principle of liquid expansion, with a micro-switch serving as the electrical switching device. When the temperature at the probe exceeds the set limit, the micro-switch is operated through the mechanism and the circuit is opened or closed. The switching function of this thermostat follows when the temperature has fallen below the set limit (by the switching differential), the micro-switch returns to its initial position. When the temperature at the probe exceeds the set limit, the circuit is opened and the micro-switch is locked out mechanically. After the temperature has dropped below the safe temperature limit by about 10% of span, the micro-switch can be reset manually.

                                                                                                • Microswitch with changeover contact
                                                                                                • IP54 Protection rating
                                                                                                • -50 to 50°C Permissible storage temperature

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Germany
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:90321080
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.54