2. 自动化与过程控制
                                                                                                3. 过程控制器, 编程器与指示器
                                                                                                4. 温度控制器
                                                                                                打印页面

                                                                                                95/00413077

                                                                                                数字 温度指示器, di eco系列, 76 x 36mm, RTD, 可编程

                                                                                                JUMO UK LTD
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                JUMO UK LTD 95/00413077
                                                                                                制造商JUMO UK LTD
                                                                                                制造商产品编号95/00413077
                                                                                                库存编号4724628
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                可订购
                                                                                                制造商标准交货时间:11 周

                                                                                                有货时请通知我

                                                                                                数量价钱 (含税)
                                                                                                1+CNY1,783.290 (CNY2,015.1177)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY1,783.29 (CNY2,015.12 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                JUMO UK LTD
                                                                                                制造商JUMO UK LTD
                                                                                                制造商产品编号95/00413077
                                                                                                库存编号4724628
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                工作温度最高值55°C
                                                                                                工作温度最小值0°C
                                                                                                输出电压最大值250V

                                                                                                产品概述

                                                                                                The 95/00413077 is a compact Digital Indicator used for visualizing temperatures which are acquired through Pt100, Pt1000 or KTY2X-6 resistance thermometers in a 2-wire circuit. The measurement is shown on a 3-digit display with red background lighting. Limit infringements can be monitored by means of a 10A changeover relay and signalled via an LED. From the 3 buttons on the front panel it is possible to configure, among others, the switching differential and alarm suppression. The electrical connection is made via screw terminals on the back of the instrument.

                                                                                                • Adjustable switching differential
                                                                                                • Configurable alarm suppression
                                                                                                • Symbols for temperature unit, minutes and seconds in display
                                                                                                • Parameter level protected by code
                                                                                                • Each parameter can be enabled individually for operation
                                                                                                • Simple mounting
                                                                                                • Programmable switch-on delay after power ON
                                                                                                • 250ms Sampling time
                                                                                                • ≤100ppm/°C of range Temperature drift
                                                                                                • EEPROM Data backup

                                                                                                技术规格

                                                                                                工作温度最高值

                                                                                                55°C

                                                                                                输出电压最大值

                                                                                                250V

                                                                                                工作温度最小值

                                                                                                0°C

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Germany
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:90328900
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.2