打印页面
图片仅用于图解说明,详见产品说明。

制造商产品编号MP008412复制
库存编号4163415
您的零件号
32 有货
需要更多?
32 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY485.200 (CNY548.276) |
| 5+ | CNY456.860 (CNY516.2518) |
| 10+ | CNY446.900 (CNY504.997) |
| 20+ | CNY431.730 (CNY487.8549) |
包装规格:每个
最低: 1
多件: 1
CNY485.20 (CNY548.28 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
MP008412 is a fully automatic liquid level controller enabling both draining and filling simultaneously with a single device. With supply voltage of 110V AC ±20%, adjustable sensitivity level from 1k to 200k ohm and a provision for manual start, this product is a benchmark in its segment. It also protects submersible pumps against dry running and prevents overfilling enabling maximum utilization of incoming liquid (e.g. water) supply. It's specially designed corrosion and shock resistant sensors ensures trouble free operation to the user.
- Simultaneous filling and draining
- Manual start provision
- Dry run and overfill prevention
- Corrosion and shock resistant sensors
内容
x1 Liquid level controller, 36 × 90 × 65mm.
注释
Long electrical life and easy DIN mount.
技术规格
电源电压
110VAC
功耗
3VA
SVHC(高度关注物质)
No SVHC (07-Nov-2024)
响应时间
-
产品范围
MP Liquid Level Controllers
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:India
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:India
进行最后一道重要生产流程所在的地区
税则号:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (07-Nov-2024)
下载产品合规证书
产品合规证书
重量(千克):.235