2. 自动化与过程控制
                                                                                                3. 过程控制器, 编程器与指示器
                                                                                                4. 控制器
                                                                                                5. 液位控制器
                                                                                                打印页面

                                                                                                MP008412

                                                                                                液位控制器,灵敏度 1k 至 200kΩ,110 VAC

                                                                                                MULTICOMP PRO
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                MULTICOMP PRO MP008412
                                                                                                MULTICOMP PRO MP008412
                                                                                                MULTICOMP PRO MP008412
                                                                                                MULTICOMP PRO MP008412
                                                                                                MULTICOMP PRO MP008412
                                                                                                制造商MULTICOMP PRO
                                                                                                制造商产品编号MP008412
                                                                                                库存编号4163415
                                                                                                产品范围MP Liquid Level Controllers
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                32 有货

                                                                                                需要更多?

                                                                                                32 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY488.240 (CNY551.7112)
                                                                                                5+CNY459.720 (CNY519.4836)
                                                                                                10+CNY449.690 (CNY508.1497)
                                                                                                20+CNY434.420 (CNY490.8946)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY488.24 (CNY551.71 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                MULTICOMP PRO
                                                                                                制造商MULTICOMP PRO
                                                                                                制造商产品编号MP008412
                                                                                                库存编号4163415
                                                                                                产品范围MP Liquid Level Controllers
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                电源电压110VAC
                                                                                                响应时间-
                                                                                                功耗3VA
                                                                                                产品范围MP Liquid Level Controllers
                                                                                                SVHC(高度关注物质)No SVHC (07-Nov-2024)

                                                                                                产品概述

                                                                                                MP008412 is a fully automatic liquid level controller enabling both draining and filling simultaneously with a single device. With supply voltage of 110V AC ±20%, adjustable sensitivity level from 1k to 200k ohm and a provision for manual start, this product is a benchmark in its segment. It also protects submersible pumps against dry running and prevents overfilling enabling maximum utilization of incoming liquid (e.g. water) supply. It's specially designed corrosion and shock resistant sensors ensures trouble free operation to the user.

                                                                                                • Simultaneous filling and draining
                                                                                                • Manual start provision
                                                                                                • Dry run and overfill prevention
                                                                                                • Corrosion and shock resistant sensors

                                                                                                内容

                                                                                                x1 Liquid level controller, 36 × 90 × 65mm.

                                                                                                注释

                                                                                                Long electrical life and easy DIN mount.

                                                                                                技术规格

                                                                                                电源电压

                                                                                                110VAC

                                                                                                功耗

                                                                                                3VA

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (07-Nov-2024)

                                                                                                响应时间

                                                                                                -

                                                                                                产品范围

                                                                                                MP Liquid Level Controllers

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                India
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85364900
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (07-Nov-2024)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.235