打印页面
可订购
制造商标准交货时间:12 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY580.930 (CNY656.4509) |
| 5+ | CNY563.900 (CNY637.207) |
| 10+ | CNY547.910 (CNY619.1383) |
包装规格:每个
最低: 1
多件: 1
CNY580.93 (CNY656.45 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
产品概述
The SP 8-100 is a 3-1/2-digit LED Voltmeter Module features a 200mVDC measurement range with auto-zero and auto-polarity. Decimal points are user selectable. It also features a negative rail generator which enables the meter to measure a signal referenced to its own power supply 0V. The bright red LED display ensures excellent readability under low light conditions. The module is easily fitted into the panel, using the fixing clip provided. It will suit high and low volume applications. The design of the panel meter housing and seal ensures splash proofing in many applications.
- Programmable decimal points
- Splash-proof
技术规格
- 仪表功能
DC Millivolts
面板开孔高度23.6mm
电源电压最小值4.75V
工作温度最小值0°C
SVHC(高度关注物质)No SVHC (07-Nov-2024)
数字高度14.2mm
面板切割孔宽度55.2mm
电源电压最大值5.25V
工作温度最高值50°C
技术文档 1
法律与环境
- 原产地:
进行最后一道重要生产流程所在的地区原产地:Switzerland
进行最后一道重要生产流程所在的地区税则号:85312020US ECCN:3A992.aEU ECCN:NLRRoHS 合规:是RoHS
RoHS 邻苯二甲酸盐合规:是RoHS
SVHC:No SVHC (07-Nov-2024)下载产品合规证书产品合规证书
重量(千克):.1