打印页面
24 有货
50 您现在可以预订货品了
24 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY98.950 (CNY111.8135) |
| 5+ | CNY92.640 (CNY104.6832) |
| 10+ | CNY88.430 (CNY99.9259) |
| 20+ | CNY85.840 (CNY96.9992) |
| 50+ | CNY84.130 (CNY95.0669) |
包装规格:每个
最低: 1
多件: 1
CNY98.95 (CNY111.81 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
产品概述
A battery condition indicator that has been designed to monitor the state of charge in lead acid batteries. It can be quickly installed using snap-in fixing lugs. At the rear of the indicator a 0.25 inch spade terminal has been provided for push-on receptacles or soldering. Ideal for using with golf trolleys, milk floats, fork lift trucks, floor sweepers etc.
- CE Marked
- Type 24V the yellow zone indicates 21.5 to 25.0V
技术规格
- 仪表功能
电源状况知识器
面板开孔高度-
产品范围-
量程21V 至 25V
面板切割孔宽度-
SVHC(高度关注物质)No SVHC (25-Jun-2025)
技术文档 1
法律与环境
- 原产地:
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区税则号:90303370US ECCN:EAR99EU ECCN:NLRRoHS 合规:是RoHS
RoHS 邻苯二甲酸盐合规:是RoHS
SVHC:No SVHC (25-Jun-2025)下载产品合规证书产品合规证书
重量(千克):.032