打印页面
图片仅用于图解说明,详见产品说明。

制造商产品编号MP-C40
库存编号4203508
您的零件号
85 有货
需要更多?
85 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY2,485.900 (CNY2,809.067) |
| 5+ | CNY2,175.160 (CNY2,457.9308) |
| 10+ | CNY1,802.280 (CNY2,036.5764) |
| 20+ | CNY1,646.310 (CNY1,860.3303) |
包装规格:每个
最低: 1
多件: 1
CNY2,485.90 (CNY2,809.07 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号MP-C40
库存编号4203508
技术数据表
过载电流最小值-
过载电流最大值-
线圈直流电压最大-
产品范围MP Automatic Transfer Switches
SVHC(高度关注物质)No SVHC (07-Nov-2024)
产品概述
MP-C40 automatic transfer switch controller is designed for quick and safe automatic transfer of load from one source to another by controlling automatic transfer switches, contactors, circuit breakers, or other motorized switch gears. Our ATS controllers are a vital part of electrical systems and are a device that tells the generator when to start & when to turn off when the primary power source is unavailable.
- Under/over voltage protection
- Phase sequence/unbalanced current protection
- Configurable timer for generator start, transfer delay, restore delay, and generator cooling time
- Under/over frequency protection
- 6-digit inbuilt LED display
- Emergency alarm during faulty conditions
- Operating voltage range from 150V to 300VAC
内容
x1 Automatic transfer switch controller, 90 x 90 x 66.5mm.
注释
Reliable and field-proven safety mechanisms.
技术规格
过载电流最小值
-
线圈直流电压最大
-
SVHC(高度关注物质)
No SVHC (07-Nov-2024)
过载电流最大值
-
产品范围
MP Automatic Transfer Switches
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:India
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:India
进行最后一道重要生产流程所在的地区
税则号:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (07-Nov-2024)
下载产品合规证书
产品合规证书
重量(千克):1.223791