2. 自动化与过程控制
                                                                                                3. 运动控制与机器人
                                                                                                4. 电机和电机控制
                                                                                                5. 保护与控制解决方案
                                                                                                6. 电子过载继电器
                                                                                                打印页面

                                                                                                MP-C40

                                                                                                电子过载控制器, 自动转换开关, MP Automatic Transfer Switches

                                                                                                MULTICOMP PRO
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                MULTICOMP PRO MP-C40
                                                                                                制造商MULTICOMP PRO
                                                                                                制造商产品编号MP-C40
                                                                                                库存编号4203508
                                                                                                产品范围MP Automatic Transfer Switches
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                85 有货

                                                                                                需要更多?

                                                                                                85 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY2,485.900 (CNY2,809.067)
                                                                                                5+CNY2,175.160 (CNY2,457.9308)
                                                                                                10+CNY1,802.280 (CNY2,036.5764)
                                                                                                20+CNY1,646.310 (CNY1,860.3303)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY2,485.90 (CNY2,809.07 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                MULTICOMP PRO
                                                                                                制造商MULTICOMP PRO
                                                                                                制造商产品编号MP-C40
                                                                                                库存编号4203508
                                                                                                产品范围MP Automatic Transfer Switches
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                过载电流最小值-
                                                                                                过载电流最大值-
                                                                                                线圈直流电压最大-
                                                                                                产品范围MP Automatic Transfer Switches
                                                                                                SVHC(高度关注物质)No SVHC (07-Nov-2024)

                                                                                                产品概述

                                                                                                MP-C40 automatic transfer switch controller is designed for quick and safe automatic transfer of load from one source to another by controlling automatic transfer switches, contactors, circuit breakers, or other motorized switch gears. Our ATS controllers are a vital part of electrical systems and are a device that tells the generator when to start & when to turn off when the primary power source is unavailable.

                                                                                                • Under/over voltage protection
                                                                                                • Phase sequence/unbalanced current protection
                                                                                                • Configurable timer for generator start, transfer delay, restore delay, and generator cooling time
                                                                                                • Under/over frequency protection
                                                                                                • 6-digit inbuilt LED display
                                                                                                • Emergency alarm during faulty conditions
                                                                                                • Operating voltage range from 150V to 300VAC

                                                                                                内容

                                                                                                x1 Automatic transfer switch controller, 90 x 90 x 66.5mm.

                                                                                                注释

                                                                                                Reliable and field-proven safety mechanisms.

                                                                                                技术规格

                                                                                                过载电流最小值

                                                                                                -

                                                                                                线圈直流电压最大

                                                                                                -

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (07-Nov-2024)

                                                                                                过载电流最大值

                                                                                                -

                                                                                                产品范围

                                                                                                MP Automatic Transfer Switches

                                                                                                技术文档 (2)

                                                                                                Technical Data Sheet EN

                                                                                                Operating Instructions EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                India
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85364900
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (07-Nov-2024)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):1.223791