打印页面
图片仅用于图解说明,详见产品说明。

制造商产品编号MP008407复制
制造商标准货期25 周
库存编号4163409
您的零件号
54 有货
需要更多?
54 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY768.140 (CNY867.9982) |
| 5+ | CNY691.970 (CNY781.9261) |
| 10+ | CNY677.950 (CNY766.0835) |
| 20+ | CNY650.200 (CNY734.726) |
包装规格:每个
最低: 1
多件: 1
CNY768.14 (CNY868.00 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
MP008407 is a DIN rail-mounted DPCO thermistor/ over-temperature monitoring relay. It monitors and protects motors and other devices against overheating for heavy-duty loads, high switching frequency, high operating temperature and insufficient cooling conditions with integrated PTC resistor sensors. It comes with a supply voltage of 24 VAC/DC, offering LED indications for healthy, unhealthy, sensor open/short conditions. All this comes in a flame retardant UL94-V0 enclosure providing reliable solutions to your operations.
- Integrated PTC resistor sensors
- Protection against heavy duty load, high switching frequency
- Protection against high operating temperature & insufficient cooling
- LED indications for fault, sensor open/short conditions
- Supply voltage of 24VAC/DC
内容
x1 Thermistor relay, 22.5 x 83 x 100.5mm.
注释
IP20 protection for terminals and IP40 protection for enclosure.
技术规格
电源电压 交流 最大
24V
温度监测 (最小)
-15°C
接触电流
5A
接点配置
DPDT
产品范围
MP Temperature Control Relays
电源电压 直流 最大
24V
温度监测 (最大)
60°C
开关电压最大值
250VAC
继电器安装
DIN轨安装
SVHC(高度关注物质)
No SVHC (07-Nov-2024)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:India
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:India
进行最后一道重要生产流程所在的地区
税则号:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (07-Nov-2024)
下载产品合规证书
产品合规证书
重量(千克):.001361