7 您现在可以预订货品了
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,954.610 (CNY2,208.7093) |
产品信息
产品概述
The BLDC58-50L is a Brushless DC Motor with integrated drive electronics providing up to 50W continuous output power and a variable speed proportional to a 0 to 5V control signal. The unit provides a compact solution to a variety of light industrial applications such as conveyor drives, paper feed and pump drives. Scientific applications include stirring equipment, peristaltic pumps, mixing machines, as well as any variable speed application that requires long maintenance free life and operating speeds from 100 to 3000rpm. The motor's design incorporates an external rotor and magnet system which provides particularly smooth running, high grade bearings and drive electronics.
- Velocity loop internal electronic control circuit
- Standard internal over-temperature protection
- Ball bearing system
- ≤100RPM Minimum regulated speed
- 3000RPM Maximum speed at rated torque
- 0.17Nm Rated torque
- 50W Continuous output power
- IP55 Protection rating
技术规格
- DC电机类型
无刷
旋转速度最大3650rpm
额定功率50W
外部长度62.1mm
SVHC(高度关注物质)No SVHC (21-Jan-2025)
电源电压VDC24V
扭矩最大值0.17N-m
电机尺寸68mm
产品范围-
技术文档 1
法律与环境
- 原产地:
进行最后一道重要生产流程所在的地区原产地:Netherlands
进行最后一道重要生产流程所在的地区税则号:85011099US ECCN:EAR99EU ECCN:NLRRoHS 合规:是RoHS
RoHS 邻苯二甲酸盐合规:稍后通知SVHC:No SVHC (21-Jan-2025)下载产品合规证书产品合规证书
重量(千克):.5