2. 自动化与过程控制
                                                                                                3. 运动控制与机器人
                                                                                                4. 电机和电机控制
                                                                                                5. 接触器和配件
                                                                                                6. 接触器
                                                                                                打印页面

                                                                                                DCNHS100PG24

                                                                                                金属触芯, 法兰, 1 kV, SPST-NO-DM, 1位

                                                                                                LITTELFUSE
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                LITTELFUSE DCNHS100PG24
                                                                                                制造商LITTELFUSE
                                                                                                制造商产品编号DCNHS100PG24
                                                                                                库存编号4459598
                                                                                                产品范围DCNHS Series
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                13 有货

                                                                                                需要更多?

                                                                                                13 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                该库存量售罄后,将不再备货
                                                                                                数量价钱 (含税)
                                                                                                1+CNY773.640 (CNY874.2132)
                                                                                                5+CNY761.840 (CNY860.8792)
                                                                                                10+CNY750.040 (CNY847.5452)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY773.64 (CNY874.21 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                LITTELFUSE
                                                                                                制造商LITTELFUSE
                                                                                                制造商产品编号DCNHS100PG24
                                                                                                库存编号4459598
                                                                                                产品范围DCNHS Series
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                空载电流电感-
                                                                                                继电器安装法兰
                                                                                                工作电压1kV
                                                                                                接点配置SPST-NO-DM
                                                                                                极数1位
                                                                                                开关电源的AC3-
                                                                                                开关电流 AC1100A
                                                                                                线圈交流电压标称值-
                                                                                                线圈直流电压标称值24V
                                                                                                开关功率 AC1-
                                                                                                负载直流电阻100A
                                                                                                开关电流 AC3-
                                                                                                产品范围DCNHS Series
                                                                                                SVHC(高度关注物质)No SVHC (23-Jan-2024)

                                                                                                产品概述

                                                                                                DCNHS100PG24 is a DCNHS series, 750VDC contactor relay. It is a normally open (also known as monostable) relay with a resin body for corrosion resistance in harsh automotive environments. Ceramic brazing sealed contacts help ensure there is no leakage of electrical arc for safety. The contactor includes a magnetic blow out to achieve a rapid extinguishing of the DC arc. Applications include battery electric vehicles, hybrid electric vehicles, electric maintenance vehicles, industrial applications.

                                                                                                • 100A continuous current, 750VDC system nominal voltage, 1000VDC maximum voltage
                                                                                                • Bottom mounting, 24VDC coil voltage, single coil, polarized
                                                                                                • IP40 protection, glass filled nylon 6/6 housing material
                                                                                                • UL 94 V-0 flammability rating, male - M6 - Ni plated copper terminal
                                                                                                • Housing provides corrosion resistance in harsh automotive environments
                                                                                                • Ceramic brazing sealed contacts with no leakage of electrical arc for maximum safety
                                                                                                • No mounting orientation restrictions, 200,000 mechanical life
                                                                                                • 30ms close and release time
                                                                                                • Operating ambient temperature range from -40°C to +85°C

                                                                                                技术规格

                                                                                                空载电流电感

                                                                                                -

                                                                                                工作电压

                                                                                                1kV

                                                                                                极数

                                                                                                1位

                                                                                                开关电流 AC1

                                                                                                100A

                                                                                                线圈直流电压标称值

                                                                                                24V

                                                                                                负载直流电阻

                                                                                                100A

                                                                                                产品范围

                                                                                                DCNHS Series

                                                                                                继电器安装

                                                                                                法兰

                                                                                                接点配置

                                                                                                SPST-NO-DM

                                                                                                开关电源的AC3

                                                                                                -

                                                                                                线圈交流电压标称值

                                                                                                -

                                                                                                开关功率 AC1

                                                                                                -

                                                                                                开关电流 AC3

                                                                                                -

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (23-Jan-2024)

                                                                                                技术文档 (2)

                                                                                                Technical Data Sheet EN

                                                                                                EOL Notices EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                China
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85364190
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:稍后通知
                                                                                                SVHC:No SVHC (23-Jan-2024)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.00001