需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY163.240 (CNY184.4612) |
| 10+ | CNY138.720 (CNY156.7536) |
| 25+ | CNY130.040 (CNY146.9452) |
| 100+ | CNY117.920 (CNY133.2496) |
| 250+ | CNY111.600 (CNY126.108) |
| 500+ | CNY105.270 (CNY118.9551) |
产品概述
The 213905-1 is a 3-position straight Free-hanging Plug Assembly with pin type contacts, UL94V-0-rated black glass-filled nylon housing and 17-3 insert arrangement. The reverse sex sealed circular plastic connector has keyed mating alignment, threaded coupling mating retention and interfacial seal. The sealed CPC connector is the latest additions to the growing family of AMP circular plastic connectors. The sealed CPC connector was developed as part of the series 5 product line, specifically to meet the increasing demand for an economical environmentally sealed connector. The sealed CPC connector incorporated the latest technology in thermoplastic design and use the new AMP POWERBAND precision formed high current contact.
- Environmental protection
- 15/16-20 UNEF-2A Thread
- UL94V-0 Flammability rating
技术规格
标准圆形连接器
电缆安装插头
-
尼龙(聚酰胺)主体
-
IP65
CPC 5系列
3触点
-
-
-
No SVHC (04-Feb-2026)
相关产品
找到 4 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书