打印页面
28 有货
需要更多?
28 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY573.820 (CNY648.4166) |
| 5+ | CNY562.350 (CNY635.4555) |
包装规格:每个
最低: 1
多件: 1
CNY573.82 (CNY648.42 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号DILM9-01(24VDC)复制
制造商标准货期30 周
库存编号1110419
产品范围DILM Series
技术数据表
空载电流电感-
继电器安装DIN轨、面板安装
工作电压690VAC
接点配置3PST-NC
极数3位
开关电源的AC34.5kW
开关电流 AC122A
线圈交流电压标称值-
线圈直流电压标称值24V
开关功率 AC1-
负载直流电阻-
开关电流 AC39A
产品范围DILM Series
产品概述
The DILM9-01(24VDC) from Eaton Moeller is a three pole contactor with normally closed (N/C) contacts. This smart and compact design device has ingenious mechanical interlocks (rocker and ball style) that allow fast and easy assembly of contactor combinations without requiring additional space. It provides isolation and protection from direct hand contact.
- AC-1, AC-3 and AC-4 utilization category
- 24VDC coil voltage
- Rated operational current of 9A (AC-3) and 6A (AC-4) at 380V to 400V
- Rated operational voltage of 690VAC
- Motor rating of 4KW (AC-3) and 2.5KW (AC-4) at 380V to 400V
- 3 pole conventional free air thermal current of 18A at 50Hz/60Hz (AC-1, enclosed)
- IEC/EN 60947-4-1, UL 508, CSA-C22.2, CE and VDE 0660 approved
- Ambient temperature range from -25°C to 60°C (open) and -25°C to 40°C (enclosed)
- IP20 degree of protection
- Breaking capacity of 90A at 380V to 400V
技术规格
空载电流电感
-
工作电压
690VAC
极数
3位
开关电流 AC1
22A
线圈直流电压标称值
24V
负载直流电阻
-
产品范围
DILM Series
继电器安装
DIN轨、面板安装
接点配置
3PST-NC
开关电源的AC3
4.5kW
线圈交流电压标称值
-
开关功率 AC1
-
开关电流 AC3
9A
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
税则号:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
下载产品合规证书
产品合规证书
重量(千克):.25