Print Page
1,100 In Stock
Need more?
1,100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY57.770 (CNY65.2801) |
| 10+ | CNY49.860 (CNY56.3418) |
| 25+ | CNY46.230 (CNY52.2399) |
| 50+ | CNY43.120 (CNY48.7256) |
| 100+ | CNY40.870 (CNY46.1831) |
Price for:Each
Minimum: 1
Multiple: 1
CNY57.77 (CNY65.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZF
Manufacturer Part NoDC3C-A1LBCopy
Order Code1519011
Product RangeDC Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorStraight Lever
Contact ConfigurationSPDT
Switch TerminalsQuick Connect, Solder
Contact Current Max100mA
Contact Voltage DC Nom30V
Product RangeDC Series
Contact Voltage AC Nom250V
Operating Force Max80gf
SVHCNo SVHC (04-Feb-2026)
Product Overview
The DC3CA1LB is a single-pole double-throw (SPDT) sealed subminiature Snap-action Switch with 0.189-inch lever actuator and 30° twisted short solder termination. The DC series switch comes with thermoplastic case and cover.
- Dust and waterproof
- -40 to 120°C Operating temperature range
Applications
Industrial
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
100mA
Product Range
DC Series
Operating Force Max
80gf
Microswitch Actuator
Straight Lever
Switch Terminals
Quick Connect, Solder
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
250V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018

