Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoSMAJ24CA-AT/TR13
Order Code
Re-Reel3788463RL
Cut Tape3788463
Product RangeSMAJ-AT Series
Your Part Number
2,227 In Stock
Need more?
2227 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 5 | CNY1.170 | CNY5.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.170 (CNY1.3221) |
| 10+ | CNY0.682 (CNY0.7707) |
| 100+ | CNY0.530 (CNY0.5989) |
| 500+ | CNY0.501 (CNY0.5661) |
| 1000+ | CNY0.492 (CNY0.556) |
| 5000+ | CNY0.481 (CNY0.5435) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoSMAJ24CA-AT/TR13
Order Code
Re-Reel3788463RL
Cut Tape3788463
Product RangeSMAJ-AT Series
Technical Datasheet
Product RangeSMAJ-AT Series
TVS PolarityBidirectional
Reverse Standoff Voltage24V
Clamping Voltage Max38.9V
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Minimum Breakdown Voltage26.7V
Maximum Breakdown Voltage29.5V
Peak Pulse Power Dissipation400W
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
SMAJ-AT Series
Reverse Standoff Voltage
24V
Diode Case Style
DO-214AC (SMA)
Minimum Breakdown Voltage
26.7V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
No SVHC (15-Jan-2019)
TVS Polarity
Bidirectional
Clamping Voltage Max
38.9V
No. of Pins
2Pins
Maximum Breakdown Voltage
29.5V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
