Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoPA2512FKE7T0U5ECopy
Manufacturer Standard Lead Time13 weeks
Order Code4136775
Product RangePA_E Series
Your Part Number
3,554 In Stock
Need more?
3,554 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.620 (CNY17.6506) |
| 25+ | CNY8.390 (CNY9.4807) |
| 50+ | CNY8.050 (CNY9.0965) |
| 100+ | CNY7.710 (CNY8.7123) |
| 250+ | CNY6.890 (CNY7.7857) |
| 500+ | CNY6.400 (CNY7.232) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY15.62 (CNY17.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoPA2512FKE7T0U5ECopy
Manufacturer Standard Lead Time13 weeks
Order Code4136775
Product RangePA_E Series
Technical Datasheet
Product RangePA_E Series
Power Rating3W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Product Height0.63mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PA_E Series
Resistance Tolerance
± 1%
Product Height
0.63mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Power Rating
3W
Resistor Technology
Metal Strip
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000113
