Print Page
Image is for illustrative purposes only. Please refer to product description.
![YAGEO CQ0805FRNPOBBN390 Capacitor, RF, 39 pF, 500 V, Hi Q Series, ± 1%, 125 °C, 0805 [2012 Metric]](https://www.element14.cn/productimages/standard/en_GB/2478228-40.jpg)
ManufacturerYAGEO
Manufacturer Part NoCQ0805FRNPOBBN390Copy
Order Code4855869
Product RangeHi Q Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.850 (CNY3.2205) |
| 100+ | CNY2.390 (CNY2.7007) |
| 500+ | CNY2.070 (CNY2.3391) |
| 1000+ | CNY2.020 (CNY2.2826) |
| 2000+ | CNY1.970 (CNY2.2261) |
| 4000+ | CNY1.690 (CNY1.9097) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY28.50 (CNY32.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCQ0805FRNPOBBN390Copy
Order Code4855869
Product RangeHi Q Series
Capacitance39pF
Voltage Rating500V
Product RangeHi Q Series
Capacitance Tolerance± 1%
Operating Temperature Max125°C
Capacitor Case Style0805 [2012 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
39pF
Product Range
Hi Q Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
500V
Capacitance Tolerance
± 1%
Capacitor Case Style
0805 [2012 Metric]
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
