Print Page
Image is for illustrative purposes only. Please refer to product description.
![YAGEO CQ0603ARNPO9BN1R6 Capacitor, RF, 1.6 pF, 50 V, Hi Q Series, ± 0.05pF, 125 °C, 0603 [1608 Metric]](https://www.element14.cn/productimages/standard/en_GB/2478228-40.jpg)
ManufacturerYAGEO
Manufacturer Part NoCQ0603ARNPO9BN1R6Copy
Order Code4855867
Product RangeHi Q Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.360 (CNY1.5368) |
| 100+ | CNY1.140 (CNY1.2882) |
| 500+ | CNY0.979 (CNY1.1063) |
| 1000+ | CNY0.957 (CNY1.0814) |
| 2000+ | CNY0.935 (CNY1.0566) |
| 4000+ | CNY0.802 (CNY0.9063) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY13.60 (CNY15.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCQ0603ARNPO9BN1R6Copy
Order Code4855867
Product RangeHi Q Series
Capacitance1.6pF
Voltage Rating50V
Product RangeHi Q Series
Capacitance Tolerance± 0.05pF
Operating Temperature Max125°C
Capacitor Case Style0603 [1608 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1.6pF
Product Range
Hi Q Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
50V
Capacitance Tolerance
± 0.05pF
Capacitor Case Style
0603 [1608 Metric]
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
