Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO XSEMI
Manufacturer Part NoXP10NA011JCopy
Manufacturer Standard Lead Time53 weeks
Order Code4168990
Product RangeXP10NA011 Series
Your Part Number
66 In Stock
Need more?
66 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.000 (CNY10.170) |
| 10+ | CNY8.250 (CNY9.3225) |
| 100+ | CNY7.490 (CNY8.4637) |
| 500+ | CNY6.740 (CNY7.6162) |
| 1000+ | CNY5.980 (CNY6.7574) |
| 5000+ | CNY5.300 (CNY5.989) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.00 (CNY10.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO XSEMI
Manufacturer Part NoXP10NA011JCopy
Manufacturer Standard Lead Time53 weeks
Order Code4168990
Product RangeXP10NA011 Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id48.5A
Drain Source On State Resistance0.011ohm
Transistor Case StyleTO-251
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation1.13W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeXP10NA011 Series
Qualification-
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
48.5A
Transistor Case Style
TO-251
Rds(on) Test Voltage
10V
Power Dissipation
1.13W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.011ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
XP10NA011 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
