Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760895731Copy
Order Code3584503
Product RangeWE-LLCR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY173.130 (CNY195.6369) |
| 2+ | CNY171.330 (CNY193.6029) |
| 3+ | CNY169.520 (CNY191.5576) |
| 5+ | CNY167.710 (CNY189.5123) |
| 10+ | CNY165.900 (CNY187.467) |
| 20+ | CNY162.590 (CNY183.7267) |
Price for:Each
Minimum: 1
Multiple: 1
CNY173.13 (CNY195.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760895731Copy
Order Code3584503
Product RangeWE-LLCR Series
Turns Ratio35:2:2:3
Inductance475µH
DC Resistance0.192ohm
ET Constant-
Isolation Voltage-
Product RangeWE-LLCR Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
35:2:2:3
DC Resistance
0.192ohm
Isolation Voltage
-
SVHC
No SVHC (04-Feb-2026)
Inductance
475µH
ET Constant
-
Product Range
WE-LLCR Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.122
