Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No694108210102Copy
Manufacturer Standard Lead Time22 weeks
Order Code3818404
Product RangeWR-DC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.730 (CNY16.6449) |
| 10+ | CNY13.430 (CNY15.1759) |
| 100+ | CNY12.270 (CNY13.8651) |
| 500+ | CNY11.250 (CNY12.7125) |
| 1000+ | CNY10.620 (CNY12.0006) |
| 2500+ | CNY10.060 (CNY11.3678) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY14.73 (CNY16.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No694108210102Copy
Manufacturer Standard Lead Time22 weeks
Order Code3818404
Product RangeWR-DC
GenderJack
Current Rating3.5A
Pin Diameter2.5mm
Barrel Length-
Connector MountingPanel Mount
Contact Termination TypeSolder Lug
Barrel Inner Diameter-
Barrel Outer Diameter6.4mm
Voltage Rating30VDC
Product RangeWR-DC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Jack
Pin Diameter
2.5mm
Connector Mounting
Panel Mount
Barrel Inner Diameter
-
Voltage Rating
30VDC
SVHC
No SVHC (04-Feb-2026)
Current Rating
3.5A
Barrel Length
-
Contact Termination Type
Solder Lug
Barrel Outer Diameter
6.4mm
Product Range
WR-DC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
