Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691368300002BCopy
Manufacturer Standard Lead Time24 weeks
Order Code2292776
Your Part Number
71 In Stock
200 more incoming. You can reserve stock now
71 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.970 (CNY14.6561) |
| 10+ | CNY11.900 (CNY13.447) |
| 100+ | CNY10.820 (CNY12.2266) |
| 250+ | CNY10.140 (CNY11.4582) |
| 500+ | CNY9.550 (CNY10.7915) |
| 1000+ | CNY9.530 (CNY10.7689) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.97 (CNY14.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691368300002BCopy
Manufacturer Standard Lead Time24 weeks
Order Code2292776
Pitch Spacing3.81mm
No. of Positions2Ways
Wire Size (AWG)28AWG to 16AWG
Wire Size AWG Min28AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.3mm²
Wire Connection MethodPush In
Rated Current8A
Rated Voltage300V
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 691368300002B is a 2-pin 8A vertical screwless Pluggable Terminal Block with WR-TBL and push-in wire connection. It has stainless steel contact, tin-plated shunt terminal, zinc-plated steel terminal screw, phosphor bronze wire guard and a PA66 insulator.
- UL94V-0 Flammability
- 20mΩ Contact resistance
- -40 to 115°C Operating temperature range
Applications
Industrial
Technical Specifications
Pitch Spacing
3.81mm
Wire Size (AWG)
28AWG to 16AWG
Wire Size AWG Max
16AWG
Wire Connection Method
Push In
Rated Voltage
300V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
2Ways
Wire Size AWG Min
28AWG
Conductor Area CSA
1.3mm²
Rated Current
8A
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
