Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No688005113322Copy
Order Code4073560
Product RangeWR-WTB Series
Your Part Number
551 In Stock
Need more?
551 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.340 (CNY2.6442) |
| 100+ | CNY2.320 (CNY2.6216) |
| 500+ | CNY2.290 (CNY2.5877) |
| 1000+ | CNY2.240 (CNY2.5312) |
| 2500+ | CNY2.200 (CNY2.486) |
| 5000+ | CNY2.150 (CNY2.4295) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY23.40 (CNY26.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No688005113322Copy
Order Code4073560
Product RangeWR-WTB Series
Product RangeWR-WTB Series
No. of Positions5Ways
Pitch Spacing2.5mm
For Use WithWurth Elektronik WR-WTB Series Socket Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
WR-WTB Series
No. of Positions
5Ways
For Use With
Wurth Elektronik WR-WTB Series Socket Contacts
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.156
