Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No65730513722DECCopy
Manufacturer Standard Lead Time29 weeks
Order Code4351391
Product RangeWR-MPC5 Series
Your Part Number
371 In Stock
Need more?
371 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.470 (CNY9.5711) |
| 10+ | CNY7.780 (CNY8.7914) |
| 100+ | CNY7.050 (CNY7.9665) |
| 500+ | CNY6.010 (CNY6.7913) |
| 1000+ | CNY5.860 (CNY6.6218) |
| 2500+ | CNY5.750 (CNY6.4975) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.47 (CNY9.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No65730513722DECCopy
Manufacturer Standard Lead Time29 weeks
Order Code4351391
Product RangeWR-MPC5 Series
Product RangeWR-MPC5 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Contact PlatingTin Plated Contacts
Wire Size AWG Min16AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Product Overview
65730513722DEC is a WR-MPC5 5.7mm female crimp contact. For use with WR-MPC5 5.7mm, single row female receptacle housing and WR-MPC5 5.7mm dual row female receptacle housing.
- 14 to 16AWG standard wire section
- Copper alloy contact material
- Tin over nickel contact plating
- Operating temperature range from -40°C up to +105°C
- 600V (AC) working voltage
- 2200V (AC) withstanding voltage
- 2mohm contact resistance
- 26A IR
- Durability of 25 mating cycles
Technical Specifications
Product Range
WR-MPC5 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
16AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
14AWG
For Use With
Wurth Elektronik WR-MPC5 Series Single/Dual Row Female Receptacle Housing
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018
