Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No653006113322Copy
Order Code4073541
Product RangeWR-WTB Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No653006113322Copy
Order Code4073541
Product RangeWR-WTB Series
Product RangeWR-WTB Series
No. of Positions6Ways
Pitch Spacing1.25mm
For Use WithWurth Elektronik WR-WTB Series Socket Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
WR-WTB Series
No. of Positions
6Ways
For Use With
Wurth Elektronik WR-WTB Series Socket Contacts
Gender
Receptacle
Pitch Spacing
1.25mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048
