Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No646005113322Copy
Manufacturer Standard Lead Time23 weeks
Order Code3818451
Product RangeWR-WTB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY1.070 (CNY1.2091) |
| 500+ | CNY0.991 (CNY1.1198) |
| 1000+ | CNY0.891 (CNY1.0068) |
| 2500+ | CNY0.835 (CNY0.9436) |
| 5000+ | CNY0.803 (CNY0.9074) |
| 10000+ | CNY0.771 (CNY0.8712) |
Price for:Each
Minimum: 100
Multiple: 100
CNY107.00 (CNY120.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No646005113322Copy
Manufacturer Standard Lead Time23 weeks
Order Code3818451
Product RangeWR-WTB
Product RangeWR-WTB
No. of Positions5Ways
Pitch Spacing2.5mm
For Use WithWurth Elektronik WR-WTB Series Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WR-WTB
No. of Positions
5Ways
For Use With
Wurth Elektronik WR-WTB Series Socket Contacts
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000257
