Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No60412422241505Copy
Manufacturer Standard Lead Time21 weeks
Order Code4171803
Product RangeWR-NTYPE Series
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY166.710 (CNY188.3823) |
| 10+ | CNY152.800 (CNY172.664) |
| 25+ | CNY144.470 (CNY163.2511) |
| 100+ | CNY136.140 (CNY153.8382) |
| 250+ | CNY119.480 (CNY135.0124) |
| 500+ | CNY111.140 (CNY125.5882) |
Price for:Each
Minimum: 1
Multiple: 1
CNY166.71 (CNY188.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No60412422241505Copy
Manufacturer Standard Lead Time21 weeks
Order Code4171803
Product RangeWR-NTYPE Series
Connector TypeN Type
Connector Body StyleStraight Flanged Jack
Coaxial TerminationThrough Hole Vertical
Impedance50ohm
Coaxial Cable Type-
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingPanel Mount
Product RangeWR-NTYPE Series
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type
N Type
Coaxial Termination
Through Hole Vertical
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Straight Flanged Jack
Impedance
50ohm
Contact Material
Phosphor Bronze
Frequency Max
6GHz
Product Range
WR-NTYPE Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01654
