Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2611019024001Copy
Manufacturer Standard Lead Time40 weeks
Order Code3499990
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY949.850 (CNY1,073.3305) |
Price for:Each
Minimum: 1
Multiple: 1
CNY949.85 (CNY1,073.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2611019024001Copy
Manufacturer Standard Lead Time40 weeks
Order Code3499990
Silicon ManufacturerWurth Elektronik
Board TypeEvaluation Kit
Silicon Core Number2611011024000
IC FunctionBluetooth Low Energy Module
Application Sub TypeBluetooth Low Energy
Kit ContentsEV Board 2611011024000 BLE 5.1 Module Proteus-III and USB Cable, External SMA-Antenna "Himalia"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Proteus-III Bluetooth 5.1 evaluation kit
Contents
Evaluation board with Proteus-III, USB2 A to USB micro cable, Packaging cardboard box, ESD safe cover.
Technical Specifications
Silicon Manufacturer
Wurth Elektronik
Silicon Core Number
2611011024000
Application Sub Type
Bluetooth Low Energy
Product Range
-
Board Type
Evaluation Kit
IC Function
Bluetooth Low Energy Module
Kit Contents
EV Board 2611011024000 BLE 5.1 Module Proteus-III and USB Cable, External SMA-Antenna "Himalia"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.544
