Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No39124Copy
Order Code2422161
Also Known AsEAN UPC GTIN: 4010995391249 39124
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY266.530 (CNY301.1789) |
Price for:1 Kit
Minimum: 1
Multiple: 1
CNY266.53 (CNY301.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No39124Copy
Order Code2422161
Also Known AsEAN UPC GTIN: 4010995391249 39124
Technical Datasheet
Kit Contents1 Bit Holder, 12Pcs of 25mm Standard Bits
Product Range-
Product Overview
The 7947505 is a 13-piece FlipSelector standard Torx Bit Set made of impact resistant glass-fibre reinforced polyamide, permanently robust housing. It is suitable for compact bit box with 12 high quality bits, slide the Wiha logo down. The design tried and tested a million times, it always ready to use - easily fits into trouser pockets or the belt clip.
- Bit clamping element can be swivelled 180°
- Extra folding element for the magnetic bit holder
Applications
Industrial
Contents
1x Bit holder, 12x 25mm Standard bits.
Technical Specifications
Kit Contents
1 Bit Holder, 12Pcs of 25mm Standard Bits
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11931
