Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No36888Copy
Order Code2133391
Also Known AsGTIN UPC EAN: 4010995368883
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,850.000 (CNY3,220.500) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,850.00 (CNY3,220.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No36888Copy
Order Code2133391
Also Known AsGTIN UPC EAN: 4010995368883
Technical Datasheet
Torque Tool StyleScrewdriver
Torque Range ft-lb0
Torque Range N-m1N-m to 6N-m
Drive Size - Metric0
Drive Size - Imperial-
Overall Length134mm
Product Range0
SVHCNo SVHC (16-Jul-2019)
Product Overview
Precision torque screwdriver handle which provide precise torques where accuracy must be maintained and repeated, as with fastening and unfastening sensitive and expensive components in assembly, final inspections and quality assurance applications.
- Large digital display for simple step less setting of torque value
- Torque can be conveniently set directly via push button integrated in handle
- Distinctly audible and perceptible click signal when set torque is reached
- Can simply be switched from Nm - in.lbs / Ncm -in.oz
- Click Control - integrated counter records all applications
- Calibration alert following 5,000 applications
- Accuracy: ±6%, traceable to national standards
- Can be used with most ¼" hex bits
- Standards: EN ISO 6798, BS EN 26789, ASME B107.14M
- Supplied in robust plastic box with factory calibration certificate
Applications
Maintenance & Repair
Technical Specifications
Torque Tool Style
Screwdriver
Torque Range N-m
1N-m to 6N-m
Drive Size - Imperial
-
Product Range
0
Torque Range ft-lb
0
Drive Size - Metric
0
Overall Length
134mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
