Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No32394Copy
Manufacturer Standard Lead Time15 weeks
Order Code1695527
Also Known As32394
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY445.880 (CNY503.8444) |
| 5+ | CNY411.130 (CNY464.5769) |
Price for:1 Kit
Minimum: 1
Multiple: 1
CNY445.88 (CNY503.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No32394Copy
Manufacturer Standard Lead Time15 weeks
Order Code1695527
Also Known As32394
Technical Datasheet
Torx Tip Size-
Kit ContentsT9, T10, T15, T20, T25, T27, T30, T40 Torx Keys
Handle Type-
Blade Length-
Product Range-
Product Overview
The 366BE H8 is a 8-piece Torx® L-key Set suitable for all hard-to-reach Torx™ screws. The Torx™ ball-end enables fastening and unfastening at an angle of up to 25°C. It offers through hardened chrome-vanadium steel with manganese-phosphated finish blade.
Applications
Maintenance & Repair
Contents
T9, T10, T15, T20, T25, T27, T30 and T40 Torx keys.
Technical Specifications
Torx Tip Size
-
Handle Type
-
Product Range
-
Kit Contents
T9, T10, T15, T20, T25, T27, T30, T40 Torx Keys
Blade Length
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82059090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.276
