Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No31439Copy
Order Code1502625
Also Known AsEAN UPC GTIN: 4010995314392
Your Part Number
3 In Stock
2 more incoming. You can reserve stock now
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY586.100 (CNY662.293) |
| 5+ | CNY574.380 (CNY649.0494) |
Price for:Each
Minimum: 1
Multiple: 1
CNY586.10 (CNY662.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No31439Copy
Order Code1502625
Also Known AsEAN UPC GTIN: 4010995314392
Technical Datasheet
Instrument TypeDial Caliper
Measuring Range Max150mm
Resolution0.1mm
Graduations0.1mm
Product Range-
Product Overview
The 4112108 is a dialMax ESD Dial Calliper for outside, inside and depth measurements. It is made of non-metallic high-tech material with 60% fibre-glass content.
- ESD-safe material
- 35mm Diameter dial
- Accuracy as per DIN 862
- IEC 61340-5-1 Standards
- Impact resistant dial can be recalibrated to zero
Applications
Industrial, Test & Measurement
Technical Specifications
Instrument Type
Dial Caliper
Resolution
0.1mm
Product Range
-
Measuring Range Max
150mm
Graduations
0.1mm
Technical Docs (1)
Alternatives for 31439
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90173000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.096162
